Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3361 005Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.04X6864
Product RangeC091A Series
Your Part Number
520 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.380 |
| 5+ | $16.570 |
| 10+ | $15.840 |
| 25+ | $14.740 |
| 50+ | $13.410 |
| 100+ | $12.520 |
| 250+ | $12.230 |
Price for:Each
Minimum: 1
Multiple: 1
$17.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoT 3361 005Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.04X6864
Product RangeC091A Series
Technical Datasheet
Product RangeC091A Series
Circular Connector Shell StyleRight Angle Plug
No. of Contacts5Contacts
Circular Contact TypeSolder Socket - Contacts Not Supplied
Coupling StyleThreaded
Connector Body MaterialZinc Body
Connector Body PlatingNickel
Contact Material-
Contact PlatingSilver
IP RatingIP40
IP RatingIP40
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
C091A Series
No. of Contacts
5Contacts
Coupling Style
Threaded
Connector Body Plating
Nickel
Contact Plating
Silver
IP Rating
IP40
Circular Connector Shell Style
Right Angle Plug
Circular Contact Type
Solder Socket - Contacts Not Supplied
Connector Body Material
Zinc Body
Contact Material
-
IP Rating
IP40
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Alternatives for T 3361 005
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
