Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 016 0027 1CCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.94W2727
Product Rangeheavymate Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 5+ | $60.600 |
| 10+ | $59.300 |
| 25+ | $58.740 |
| 50+ | $58.190 |
| 100+ | $57.860 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
$303.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 016 0027 1CCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.94W2727
Product Rangeheavymate Series
Technical Datasheet
Product Rangeheavymate Series
Contact GenderPin
Wire Size AWG Max15AWG
Wire Size AWG Min16AWG
Contact Termination TypeCrimp
Current Rating-
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
heavymate Series
Wire Size AWG Max
15AWG
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
No SVHC (17-Jan-2023)
Contact Gender
Pin
Wire Size AWG Min
16AWG
Current Rating
-
Contact Plating
Silver Plated Contacts
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
