Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 025 0038 1CCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04X9130
Product RangeHeavy Mate
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.650 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$31.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN01 025 0038 1CCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.04X9130
Product RangeHeavy Mate
Technical Datasheet
Product RangeHeavy Mate
Contact GenderPin
Wire Size AWG Max14AWG
Contact Termination TypeCrimp
Current Rating10A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
Heavy Mate
Wire Size AWG Max
14AWG
Current Rating
10A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for VN01 025 0038 1C
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
