Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN010250001101Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.86AJ8824
Product Rangeheavymate Series
Your Part Number
619 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.848 |
| 10+ | $0.750 |
| 25+ | $0.687 |
| 50+ | $0.602 |
| 100+ | $0.569 |
| 500+ | $0.532 |
| 1000+ | $0.501 |
| 2500+ | $0.466 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoVN010250001101Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.86AJ8824
Product Rangeheavymate Series
Technical Datasheet
Product Rangeheavymate Series
Contact GenderPin
Wire Size AWG Max16AWG
Contact Termination TypeCrimp
Current Rating-
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Alternatives for VN010250001101
1 Product Found
Technical Specifications
Product Range
heavymate Series
Wire Size AWG Max
16AWG
Current Rating
-
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
