Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No190-040567-00Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.25AM9359
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.930 |
| 10+ | $11.550 |
| 25+ | $11.140 |
| 50+ | $10.340 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$11.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No190-040567-00Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.25AM9359
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 0.12mm
Voltage Rating-
Jacket MaterialPolyethylene (PE)
Conductor MaterialTinned Copper
External Diameter5.1mm
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
Notes
Splice-free continuous cable is available (Max Length: xx meters). Packaging is based on order size: < 10 Meters: Coil/Bag Pack, > 10 Meters: Paper Spool Pack.
Technical Specifications
Cable Shielding
Screened
Wire Gauge
28AWG
Reel Length (Imperial)
3.3ft
Jacket Color
Black
Voltage Rating
-
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Metric)
1m
No. of Max Strands x Strand Size
7 x 0.12mm
Jacket Material
Polyethylene (PE)
External Diameter
5.1mm
SVHC
No SVHC (05-Nov-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
