Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL SOCAPEX |
|---|---|
| Manufacturer Part No | 30711Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 41AK2452 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $27.100 |
| 5+ | $26.260 |
| 10+ | $25.750 |
| 25+ | $24.210 |
| 50+ | $22.460 |
| 100+ | $20.980 |
Price for:Each
Minimum: 1
Multiple: 1
$27.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL SOCAPEX |
|---|---|
| Manufacturer Part No | 30711Copy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 41AK2452 |
| Technical Datasheet | |
| Locking Accessory Type | Locking Tool |
| Shell Size | - |
| Connector Body Material | - |
| For Use With | CapLocks & PlugLocks Series Cybersecurity Locking Rings |
| Locking Type | - |
| Product Range | - |
| SVHC | No SVHC (05-Nov-2025) |
Alternatives for 30711
1 Product Found
Technical Specifications
| Locking Accessory Type | Locking Tool |
|---|---|
| Connector Body Material | - |
| Locking Type | - |
| SVHC | No SVHC (05-Nov-2025) |
| Shell Size | - |
|---|---|
| For Use With | CapLocks & PlugLocks Series Cybersecurity Locking Rings |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
