Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No30712Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.41AK2453
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.070 |
| 5+ | $13.580 |
| 10+ | $12.040 |
| 25+ | $10.830 |
| 50+ | $10.080 |
| 100+ | $9.260 |
| 250+ | $8.580 |
Price for:Each
Minimum: 1
Multiple: 1
$15.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part No30712Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.41AK2453
Technical Datasheet
Locking Accessory TypeLocking Tool
Shell Size-
Connector Body Material-
Locking Type-
Product Range-
SVHCNo SVHC (05-Nov-2025)
Alternatives for 30712
1 Product Found
Technical Specifications
Locking Accessory Type
Locking Tool
Connector Body Material
-
Locking Type
-
SVHC
No SVHC (05-Nov-2025)
Shell Size
-
For Use With
CapLocks & PlugLocks Series Cybersecurity Locking Rings
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
