Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoCAPLOCK11TXCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.41AK2416
Product RangeCapLock Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $63.250 |
| 5+ | $59.760 |
| 10+ | $56.260 |
| 25+ | $54.540 |
| 50+ | $52.810 |
| 100+ | $51.370 |
| 250+ | $49.070 |
Price for:Each
Minimum: 1
Multiple: 1
$63.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoCAPLOCK11TXCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.41AK2416
Product RangeCapLock Series
Technical Datasheet
Locking Accessory TypeCybersecurity Locking Ring
Shell Size11
Connector Body MaterialComposite Body
Product RangeCapLock Series
Locking TypeTorx Safety Screw
SVHCNo SVHC (25-Jun-2025)
Alternatives for CAPLOCK11TX
1 Product Found
Technical Specifications
Locking Accessory Type
Cybersecurity Locking Ring
Connector Body Material
Composite Body
Product Range
CapLock Series
SVHC
No SVHC (25-Jun-2025)
Shell Size
11
For Use With
MIL DTL 38999 Series III Size 11 & TV uCOM Receptacle Shells
Locking Type
Torx Safety Screw
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
