Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoPLUGLOCK9TXCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.41AK2450
Product RangePlugLock Series
Your Part Number
37 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $61.000 |
| 5+ | $57.630 |
| 10+ | $54.250 |
| 25+ | $52.600 |
| 50+ | $50.940 |
| 100+ | $49.550 |
| 250+ | $47.330 |
Price for:Each
Minimum: 1
Multiple: 1
$61.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoPLUGLOCK9TXCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.41AK2450
Product RangePlugLock Series
Technical Datasheet
Locking Accessory TypeCybersecurity Locking Ring
Shell Size9
Connector Body MaterialComposite Body
For Use WithMIL DTL 38999 Series III Size 9 Plug Shells
Product RangePlugLock Series
Locking TypeTorx Safety Screw
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Locking Accessory Type
Cybersecurity Locking Ring
Connector Body Material
Composite Body
Product Range
PlugLock Series
SVHC
No SVHC (25-Jun-2025)
Shell Size
9
For Use With
MIL DTL 38999 Series III Size 9 Plug Shells
Locking Type
Torx Safety Screw
Technical Docs (2)
Alternatives for PLUGLOCK9TX
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
