Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJF6A2A1NSCCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92AH5847
Product RangeRJF6A
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $112.650 |
| 5+ | $104.400 |
| 10+ | $100.250 |
| 25+ | $97.770 |
| 50+ | $94.220 |
| 100+ | $91.810 |
Price for:Each
Minimum: 1
Multiple: 1
$112.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJF6A2A1NSCCCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.92AH5847
Product RangeRJF6A
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6a
IP RatingIP68
IP RatingIP68
Connector MountingPanel Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJF6A
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
IP68
Connector Mounting
Panel Mount
Shielding
Shielded
LEDs
Without LED
Product Range
RJF6A
Port Configuration
1 x 1 (Port)
LAN Category
Cat6a
IP Rating
IP68
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
