Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJFTV22G00Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.97H3581
Product RangeRJF TV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $78.010 |
| 25+ | $76.190 |
| 50+ | $73.470 |
| 100+ | $72.560 |
| 250+ | $71.660 |
Price for:Each
Minimum: 10
Multiple: 10
$780.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJFTV22G00Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.97H3581
Product RangeRJF TV Series
Technical Datasheet
Modular Connector TypeRJ45 Jack
Connector TypeRJ45
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeRJF TV Series
SVHCTo Be Advised
Product Overview
The RJFTV22G00 is a 8-position Square Flange Receptacle with olive drab cadmium-plated aluminum shell. RJFTV connection system allows to uses an Ethernet class D/Cat. 5e connection for 10 BaseT, 100 BaseTx or 1000 BaseT networks in harsh environments. With the patented RJStop system can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust and fluids. No hazardous on-field cabling and grounding.
- RJ45 cordset back terminations
- 8 Tinned holes at the rear of the PCB to solder the cable
- Sealed against fluids and dusts (IP68)
- Shock, vibration and traction-resistant
- No cabling operation in field and no tools required
- Improved EMI protection
- Tri start thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device
- Robust metallic shells
- RJ45 cordset retention in the plug of 100 N in the axis
- 500 mating cycles Minimum durability
Applications
Test & Measurement, Logistics, Sensing & Instrumentation, Communications & Networking, Defence, Military & Aerospace
Technical Specifications
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 1 (Port)
Gender
Receptacle
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
To Be Advised
Connector Type
RJ45
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat5e
Shielding
Unshielded
LEDs
Without LED
Product Range
RJF TV Series
Technical Docs (1)
Alternatives for RJFTV22G00
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
