Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJFTV2PEM1NCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.20J3970
Product RangeRJF TV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $154.170 |
| 25+ | $150.590 |
| 50+ | $145.210 |
| 100+ | $143.420 |
| 250+ | $141.630 |
Price for:Each
Minimum: 10
Multiple: 10
$1,541.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SOCAPEX
Manufacturer Part NoRJFTV2PEM1NCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.20J3970
Product RangeRJF TV Series
Technical Datasheet
In Line Connector ARJ45
Connector TypeAdapter, In-Line
Connector Type ARJ45
In Line Connector BRJ45
Connector Type BRJ45
Product RangeRJF TV Series
Convert From GenderJack
Convert From Positions8Positions
Convert To GenderJack
Convert To Positions8Positions
SVHCTo Be Advised
Product Overview
The RJF TV series Ethernet Connection System for use with harsh environment. The RJFTV allows to use an Ethernet class D/Cat.5e connection for 10 BaseT, 100 BaseTx or 1000 BaseT networks in harsh environments. With the patented RJStop system you can use a standard RJ45 cordset in a metallic plug which will protect it from shocks, dust and fluids. No hazardous on-field cabling and grounding.
- Shock, vibration and traction resistant
- No cabling operation in field and no tools required
- Mechanical coding/polarization (4 positions)
- Improved EMI protection
- Tri start thread coupling mechanism (MIL-DTL-38999 series III type) with anti-decoupling device
- Robust metallic shells
- RJ45 cordset retention in the plug - 100 N in the axis
- Compatible with cable diameter from 6 (0.236) to 13mm (0.512")
- 500 Minimum mating cycles
- Sealed against fluids and dusts (IP68)
Applications
Test & Measurement, Sensing & Instrumentation, Communications & Networking, Defence, Military & Aerospace
Technical Specifications
In Line Connector A
RJ45
Connector Type A
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
To Be Advised
Connector Type
Adapter, In-Line
In Line Connector B
RJ45
Product Range
RJF TV Series
Convert From Positions
8Positions
Convert To Positions
8Positions
Technical Docs (2)
Alternatives for RJFTV2PEM1N
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
