Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3221-40022Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.43AC7758
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $108.510 |
Price for:Each
Minimum: 1
Multiple: 1
$108.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No3221-40022Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.43AC7758
Technical Datasheet
Connector TypeSMPM Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type0.086" Flexible
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max40GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The 3221-40022 from SV Microwave - Amphenol is a SMPM female float mount jack for Ø 0.086" cable.
- Beryllium copper body, contact and retaining ring material
- Brass ferrule
- PTFE insulator
- Stainless steel compression spring, sleeve and washer finish
- Gold over nickel body, contact and ferrule finish
- Nickel retaining ring finish
- Passivated compression spring, sleeve and washer finish
- 50 ohm impedance
- DC to 40GHz frequency range
- VSWR of 1.30:1 DC to 40GHz
Technical Specifications
Connector Type
SMPM Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
0.086" Flexible
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
40GHz
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
