Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-0799Copy
Newark Part No.41AC9229
Your Part Number
130 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $156.120 |
| 5+ | $154.780 |
| 10+ | $153.450 |
| 25+ | $152.120 |
| 50+ | $150.770 |
Price for:Each
Minimum: 1
Multiple: 1
$156.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7012-0799Copy
Newark Part No.41AC9229
Technical Datasheet
Cable Length - Imperial6"
Connector to Connector90° SMP Jack to 90° SMP Jack
Cable Length - Metric152mm
Coaxial Cable TypeT-Flex 405
Connector Type ASMP Right Angle Jack
Connector Type BSMP Right Angle Jack
Impedance50ohm
Jacket ColorBlue
Product Range-
SVHCLead
Product Overview
- High speed SMP Right-Angle Jack to SMP Right-Angle Jack Cable Assembly
- On flexible T-Flex 405 cable
- Low solder wicking and high flexibility allows for tight bends behind the cable ferrule
- Ideal for 5G wireless design and development
- Length 6" (152.4mm)
- Impedance 50 ohm
Applications
5G Wireless, Test & Instrumentation, Military, Aerospace, Automated Test Equipment
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152mm
Connector Type A
SMP Right Angle Jack
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMP Jack to 90° SMP Jack
Coaxial Cable Type
T-Flex 405
Connector Type B
SMP Right Angle Jack
Jacket Color
Blue
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
