Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-0718Copy
Newark Part No.41AC9234
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $326.460 |
| 25+ | $300.350 |
| 50+ | $274.230 |
Price for:Each
Minimum: 10
Multiple: 10
$3,264.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7015-0718Copy
Newark Part No.41AC9234
Technical Datasheet
Cable Length - Imperial12"
Connector to Connector2.92mm RP Plug to 2.92mm RP Plug
Cable Length - Metric305mm
Coaxial Cable Type0.047" Semi Rigid
Connector Type A2.92mm RP Straight Plug
Connector Type B2.92mm RP Straight Plug
Impedance50ohm
Jacket ColorBlue
Product Range-
SVHCLead
Product Overview
- High Speed 2.92mm Reverse Polarity Straight Plug to 2.92mm Reverse Polarity Straight Plug Cable Assembly
- On 0.047" diameter semi rigid cable
- Low solder wicking and high flexibility allows for tight bends behind the cable ferrule
- Ideal for 5G wireless design and development
- Length 12" (305mm)
- Impedance 50 ohm
- Ideal for 5G wireless design and development
Applications
5G Wireless, Test & Instrumentation, Military, Aerospace, Automated Test Equipment
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
2.92mm RP Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
2.92mm RP Plug to 2.92mm RP Plug
Coaxial Cable Type
0.047" Semi Rigid
Connector Type B
2.92mm RP Straight Plug
Jacket Color
Blue
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
