Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-6351Copy
Newark Part No.43AC7886
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $166.780 |
| 5+ | $159.530 |
| 10+ | $152.280 |
| 25+ | $144.200 |
| 50+ | $139.110 |
Price for:Each
Minimum: 1
Multiple: 1
$166.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-6351Copy
Newark Part No.43AC7886
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorSMPM Jack to SMPM Jack
Cable Length - Metric152.4mm
Coaxial Cable Type0.047" Flexible
Connector Type ASMPM Jack
Connector Type BSMPM Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
SMPM Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMPM Jack to SMPM Jack
Coaxial Cable Type
0.047" Flexible
Connector Type B
SMPM Jack
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
