Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-6729-120Copy
Newark Part No.43AC7892
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 25+ | $171.410 |
| 50+ | $169.760 |
Price for:Each
Minimum: 25
Multiple: 25
$4,285.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-6729-120Copy
Newark Part No.43AC7892
Connector to ConnectorSMA RP Plug to SMPM RP Jack
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable Type0.086" Semi Rigid
Connector Type ASMPM RP Straight Jack
Connector Type BSMA RP Straight Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
SMA RP Plug to SMPM RP Jack
Cable Length - Metric
305mm
Connector Type A
SMPM RP Straight Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
12"
Coaxial Cable Type
0.086" Semi Rigid
Connector Type B
SMA RP Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
