Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-6758Copy
Newark Part No.41AC9239
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 25+ | $181.510 |
| 50+ | $177.780 |
Price for:Each
Minimum: 25
Multiple: 25
$4,537.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-6758Copy
Newark Part No.41AC9239
Technical Datasheet
Connector to Connector2.92mm Plug to SMPM Jack
Cable Length - Imperial12"
Cable Length - Metric305mm
Coaxial Cable Type0.047" Semi Rigid
Connector Type ASMPM Straight Jack
Connector Type B2.92mm Straight Plug
Impedance50ohm
Jacket ColorBlue
Product Range-
SVHCLead
Product Overview
- High Speed SMPM Straight Jack to 2.92mm Straight Plug Cable Assembly
- On 0.047" diameter semi rigid cable
- Low solder wicking and high flexibility allows for tight bends behind the cable ferrule
- Ideal for 5G wireless design and development
- Length 12" (305mm)
- Impedance 50 ohm
Applications
5G Wireless, Test & Instrumentation, Military, Aerospace, Automated Test Equipment
Technical Specifications
Connector to Connector
2.92mm Plug to SMPM Jack
Cable Length - Metric
305mm
Connector Type A
SMPM Straight Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
12"
Coaxial Cable Type
0.047" Semi Rigid
Connector Type B
2.92mm Straight Plug
Jacket Color
Blue
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
