Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-7434-120Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.24AM0912
Product RangeVITA 67.3 Series
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $193.500 |
Price for:Each
Minimum: 1
Multiple: 1
$193.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-7434-120Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.24AM0912
Product RangeVITA 67.3 Series
Technical Datasheet
Connector to ConnectorSMPM Jack to SMA Plug
Cable Length - Imperial12"
Cable Length - Metric304.8mm
Coaxial Cable Type0.085" Flexible, TFlex 405
Connector Type ASMPM Jack
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product RangeVITA 67.3 Series
SVHCLead
Technical Specifications
Connector to Connector
SMPM Jack to SMA Plug
Cable Length - Metric
304.8mm
Connector Type A
SMPM Jack
Impedance
50ohm
Product Range
VITA 67.3 Series
Cable Length - Imperial
12"
Coaxial Cable Type
0.085" Flexible, TFlex 405
Connector Type B
SMA Plug
Jacket Color
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
