Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-7846Copy
Newark Part No.76AH8154
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $348.340 |
| 5+ | $340.730 |
| 10+ | $335.840 |
| 25+ | $332.260 |
| 50+ | $329.900 |
Price for:Each
Minimum: 1
Multiple: 1
$348.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No7032-7846Copy
Newark Part No.76AH8154
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorSMPM Jack to SMPM Jack
Cable Length - Metric304.8mm
Coaxial Cable Type0.047" Superflex
Connector Type ASMPM Jack
Connector Type BSMPM Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
304.8mm
Connector Type A
SMPM Jack
Impedance
50ohm
Product Range
-
Connector to Connector
SMPM Jack to SMPM Jack
Coaxial Cable Type
0.047" Superflex
Connector Type B
SMPM Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
