Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No9311-60112Copy
Newark Part No.69AC4669
Product RangeMini-D RF SMPS series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $385.060 |
| 5+ | $371.430 |
| 10+ | $357.790 |
| 25+ | $351.090 |
| 50+ | $344.380 |
Price for:Each
Minimum: 1
Multiple: 1
$385.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part No9311-60112Copy
Newark Part No.69AC4669
Product RangeMini-D RF SMPS series
Technical Datasheet
Connector TypeMini D RF
Connector Body StyleEdge Launch Plug
Coaxial Termination-
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max67GHz
Connector MountingEdge Mount
Product RangeMini-D RF SMPS series
SVHCLead
Technical Specifications
Connector Type
Mini D RF
Coaxial Termination
-
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Edge Mount
SVHC
Lead
Connector Body Style
Edge Launch Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
67GHz
Product Range
Mini-D RF SMPS series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
