Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoM39012/25-0111Copy
Newark Part No.43AC6914
Your Part Number
185 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $119.600 |
| 5+ | $115.230 |
| 10+ | $110.840 |
| 25+ | $105.310 |
| 50+ | $100.300 |
| 100+ | $95.800 |
Price for:Each
Minimum: 1
Multiple: 1
$119.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoM39012/25-0111Copy
Newark Part No.43AC6914
Technical Datasheet
Accessory TypeDust Cap w/ Rope
For Use WithSV Microwave N Type Plug Coaxial Connectors
Connector Body MaterialBrass Body
Product Range-
SVHCLead
Product Overview
M39012/25-0111 is a type N male dust cap with wire rope. Suitable for use with SV Microwave N type plug coaxial connectors.
- Cap and rivet are made of brass with silver finish
- Silicone rubber gasket, stainless steel wire rope and terminals
Technical Specifications
Accessory Type
Dust Cap w/ Rope
Connector Body Material
Brass Body
SVHC
Lead
For Use With
SV Microwave N Type Plug Coaxial Connectors
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
