Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1132-6094Copy
Newark Part No.84AC4143
Product RangeWaterproof SF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $256.060 |
| 25+ | $253.340 |
| 50+ | $251.550 |
Price for:Each
Minimum: 10
Multiple: 10
$2,560.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SV MICROWAVE
Manufacturer Part NoSF1132-6094Copy
Newark Part No.84AC4143
Product RangeWaterproof SF Series
Technical Datasheet
Convert From Coax Type2.92mm Coaxial
Convert From GenderJack
Convert To Coax TypeSMPM
Convert To GenderPlug
Adapter Body StyleStraight Bulkhead Adapter
Impedance50ohm
Connector TypeInter Series Coaxial
Product RangeWaterproof SF Series
SVHCLead
Product Overview
The SF1132-6094 from Amphenol SV Microwave is an IP68-Rated Waterproof, Hermetically Sealed 2.92mm Jack to SMPM Plug Straight Bulkhead Adapter designed to withstand rigorous environments and harsh elements. Ideal for high pressure, vacuum applications and the prevention of liquid or gas leakage.
- Eliminates outside elements (i.e. water, air, gas, etc.)
- Hermetically sealed 1 X 10-8
- Ingress protected IP68
- Ruggedized and reliable
- Bulkhead panel mount
- Gold-over-nickel plated Stainless Steel body, Kovar pin and beryllium copper contact
- Silicone rubber O-ring
- Frequency range DC to 40 GHz
- Impedance 50 ohm
- Temperature rating -65°C to +165°C
Applications
Aerospace, Military, Broadband, Instrumentation, Telecommunications, Harsh Environment, RF Test & Measurement, Vacuum & Vacuum Test, Semiconductor, Production
Technical Specifications
Convert From Coax Type
2.92mm Coaxial
Convert To Coax Type
SMPM
Adapter Body Style
Straight Bulkhead Adapter
Connector Type
Inter Series Coaxial
SVHC
Lead
Convert From Gender
Jack
Convert To Gender
Plug
Impedance
50ohm
Product Range
Waterproof SF Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
