
Need more?
| Quantity | Price |
|---|---|
| 1+ | $98.360 |
| 5+ | $93.840 |
| 10+ | $89.330 |
| 25+ | $85.320 |
| 50+ | $81.450 |
| 100+ | $77.560 |
Product Information
Product Overview
The SF1521-60124-1S LiteTouch 2.92 mm Straight 2-Hole Flanged Jack with 4.76 mm Screws from Amphenol SV Microwave is a high frequency coaxial / surface mount PCB connector that meets the industry need for a high performing, highly reliable solderless connector for precision thin substrate mounting. As frequencies increase and board substrates become thinner, this solderless PCB compression mount connector addresses this issue by maintaining a solderless connection while keeping the board material intact.
- LiteTouch 2.92 mm straight 2-hole flanged jack with 4.76 mm screws included
- Reliable solderless PCB compression mount for fast and easy installation
- Conforms to flexible circuit boards
- Stripline PCB launch
- Non-destructive engagement on soft or thin (<lt/>0.010”) dielectric cores
- Stainless steel body passivated per AMS-2700
- Gold-over-nickel plated beryllium copper contacts
- Impedance 50 ohm
- Frequency range DC to 40 GHz
- VSWR 1.30:1 DC to 40 GHz
- Temperature range -65°C to +165°C
Applications
IoT (Internet of Things), 5G Wireless, Smart Cities and Agriculture, Embedded Computing, Precision Thin Substrate Mounting, High Speed PCB Materials, RF Test & Measurement, Stripline, Microstrip & Coplanar Waveguide PCB Launch, Automated Test Equipment
Technical Specifications
2.92mm Connector
Compression
-
Gold Plated Contacts
Surface Mount
Lead
Straight Flanged Jack
50ohm
Beryllium Copper
40GHz
LiteTouch 2.92mm Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
