Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part No793V-5Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95AC2867
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $579.720 |
| 5+ | $564.300 |
| 10+ | $548.870 |
| 25+ | $537.890 |
| 50+ | $526.920 |
Price for:Each
Minimum: 1
Multiple: 1
$579.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part No793V-5Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.95AC2867
Technical Datasheet
Supply Voltage Min18VDC
Supply Voltage Max30VDC
Sensor MountingStud
Sensitivity500 mV/in/sec
Product Range-
SVHCTo Be Advised
Product Overview
793V-5 is a 793V series piezovelocity transducer. It is certified by CSA (Class I, Div 1 Groups A, B, C, D).
- Manufactured in an ISO 9001 certified facility
- 500mV/in/sec sensitivity at ±10%, 25°C
- 10 in/sec peak velocity range
- 18 - 30V DC voltage source
- Temperature range from -50°C to +120°C
- 316L stainless steel case material
- 1/4-28 tapped hole mounting
- 200 ohm output impedance (at nominal 4mA supply)
- 10V DC nominal bias output voltage
- R6 mating connector, J9T2 recommended cabling
Contents
Piezovelocity transducer, SF6 mounting stud, Calibration data (level 3).
Technical Specifications
Supply Voltage Min
18VDC
Sensor Mounting
Stud
Product Range
-
Supply Voltage Max
30VDC
Sensitivity
500 mV/in/sec
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
