Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoMAC800Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99AC2229
Product RangeMachineryMate MAC800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,339.450 |
| 5+ | $2,184.520 |
| 10+ | $2,091.550 |
| 25+ | $2,029.590 |
| 50+ | $1,936.620 |
Price for:Each
Minimum: 1
Multiple: 1
$2,339.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoMAC800Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99AC2229
Product RangeMachineryMate MAC800 Series
Technical Datasheet
Sensitivity100mV/g
Frequency Range1Hz to 10kHz
Sampling Rate-
External Height - Metric200mm
External Width - Metric60mm
External Depth - Metric26mm
Product RangeMachineryMate MAC800 Series
SVHCTo Be Advised
Product Overview
MAC800 is a MachineryMate handheld vibration analyzer that displays overall vibration in velocity or displacement with 3 frequency bands based on running speed and 200/800 line spectrum.
- IP67 rated – rugged, waterproof casing for harsh plant environments
- Data trending software
- Internal data storage
- Built-in ISO alarms and Bluetooth
- IEPE power enable/disable for externally powered sensors
- Standard accelerometer with magnetic mount and coiled cable
- BDU reading to easily identify bearing problems
- Manufactured in an approved ISO 9001 facility
Technical Specifications
Sensitivity
100mV/g
Sampling Rate
-
External Width - Metric
60mm
Product Range
MachineryMate MAC800 Series
Frequency Range
1Hz to 10kHz
External Height - Metric
200mm
External Depth - Metric
26mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for MAC800
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
