Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoMD130Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95AC1550
Your Part Number
37 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $397.900 |
| 5+ | $356.460 |
| 10+ | $346.980 |
| 25+ | $340.040 |
| 50+ | $333.110 |
Price for:Each
Minimum: 1
Multiple: 1
$397.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoMD130Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95AC1550
Technical Datasheet
For Use WithSensors
SVHCTo Be Advised
Product Overview
Wilcoxon's redesigned MD130 is a two-pole accelerometer magnetic mounting base for rounded surfaces. Magnetic base is a quick and convenient option for walkaround applications and often used in large machinery. It can be quickly attached and removed on both flat and curved surfaces. The MD130 is made of corrosion resistant stainless steel casings for use in harsh environments. Due to the higher mass and magnetic attachment, the MD130 is recommended for applications with a measurement range up to 1kHz.
- Two footed magnet for curved surfaces, 130lb force
- Quickly move sensor from point to point
- 1/4-28 tapped hole to accommodate accelerometer mounting stud
- Raised knurling has been redesigned to ensure comfortable grip and easy removal
- 130lbf pull strength
- 2" diameter, 1.10" height
Technical Specifications
For Use With
Sensors
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
