Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPCD100-265-B-2R420-200Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.88AH8494
Product RangePCD100 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $821.590 |
Price for:Each
Minimum: 1
Multiple: 1
$821.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPCD100-265-B-2R420-200Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.88AH8494
Product RangePCD100 Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionTemperature / Process
Digit Height1.2"
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Operating Temperature Min-40°C
Operating Temperature Max65°C
Product RangePCD100 Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
4
Meter Range
0mA to 20mA / 4mA to 20mA / 1V to 5V / -10V to +10V
Panel Cutout Height
-
Supply Voltage Min
85VAC
Operating Temperature Min
-40°C
Product Range
PCD100 Series
Meter Function
Temperature / Process
Digit Height
1.2"
Panel Cutout Width
-
Supply Voltage Max
265VAC
Operating Temperature Max
65°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
