Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPCH420V-M12Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AJ6882
Product RangePCH420V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,030.200 |
| 2+ | $1,009.600 |
Price for:Each
Minimum: 1
Multiple: 1
$1,030.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoPCH420V-M12Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AJ6882
Product RangePCH420V Series
Technical Datasheet
Sensor TypeVibration Transmitter
Supply Voltage30VDC
Impedance-
Sensor MountingStud
Sensitivity-
External Diameter24.6mm
Internal Diameter-
Input Current-
Product RangePCH420V Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Vibration Transmitter
Impedance
-
Sensitivity
-
Internal Diameter
-
Product Range
PCH420V Series
Supply Voltage
30VDC
Sensor Mounting
Stud
External Diameter
24.6mm
Input Current
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
