Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoREF2510RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AJ7023
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,825.520 |
| 5+ | $5,082.660 |
| 10+ | $4,965.380 |
| 25+ | $4,887.180 |
| 50+ | $4,808.980 |
Price for:Each
Minimum: 1
Multiple: 1
$5,825.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoREF2510RCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.30AJ7023
Technical Datasheet
Sensitivity-
Frequency Range-
Sampling Rate-
External Height - Metric235mm
External Width - Metric53.3mm
External Depth - Metric-
Product Range-
SVHCTo Be Advised
Technical Specifications
Sensitivity
-
Sampling Rate
-
External Width - Metric
53.3mm
Product Range
-
Frequency Range
-
External Height - Metric
235mm
External Depth - Metric
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
