Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL WILCOXON |
|---|---|
| Manufacturer Part No | SF1Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 95AC2147 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $32.500 |
| 5+ | $31.820 |
| 10+ | $31.150 |
| 25+ | $30.480 |
| 50+ | $28.320 |
| 100+ | $27.500 |
| 250+ | $26.950 |
Price for:Each
Minimum: 1
Multiple: 1
$32.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL WILCOXON |
|---|---|
| Manufacturer Part No | SF1Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 95AC2147 |
| Technical Datasheet | |
| For Use With | Vibration Sensors |
| SVHC | To Be Advised |
Product Overview
SF1 is an accelerometer short mounting stud. Stud mounting is the most reliable mounting option because it can achieve the sensor’s maximum frequency range and is highly recommended for permanent monitoring systems, high-frequency testing and harsh environments.
- 10-32 UNF both ends (thread size #1-10-32, thread size #2-10-32)
- Corrosion resistant steel material
- Flathead screwdriver slot
- 0.26” size, 30 in-lb mounting torque
Technical Specifications
| For Use With | Vibration Sensors |
|---|
| SVHC | To Be Advised |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
