Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL WILCOXON |
|---|---|
| Manufacturer Part No | SF22Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 95AC2155 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $229.780 |
| 5+ | $193.850 |
| 10+ | $180.190 |
| 25+ | $166.140 |
| 50+ | $162.260 |
Price for:Each
Minimum: 1
Multiple: 1
$229.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL WILCOXON |
|---|---|
| Manufacturer Part No | SF22Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 95AC2155 |
| Technical Datasheet | |
| For Use With | Vibration Sensors |
| SVHC | To Be Advised |
Product Overview
SF22 is a 1/4-28 to M8-1.25 isolating accelerometer mounting pad. Wilcoxon’s SF2X series accelerometer mounting bases electrically isolate the sensor from the case of the machine, providing protection from up to 1,500volts of electricity. The isolators are corrosion resistant and can withstand temperatures up to 180°C. The sensor is protected against high voltage, static electricity build-up, ESD shocks and grounding issues such as poor ground bonding, ground loops or different ground potential. Ensure all contaminants are removed from isolation material to avoid conduction, and use a thin, rigid layer of adhesive.
- Stainless steel construction
- Accepts all 1/4-28 compatible sensors
- Innovative dual lead thread design
- Upgrades 1/4-28 stud installations
- 1,500V isolation
- Thread size #1 - 1/4-28, thread size #2 - 1/4-28
- 0.82inch diameter, 1inch height
- 24 in-lb mounting torque
Technical Specifications
| For Use With | Vibration Sensors |
|---|
| SVHC | To Be Advised |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
