Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL WILCOXON |
|---|---|
| Manufacturer Part No | SF3Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 95AC2159 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $42.850 |
| 5+ | $36.120 |
| 10+ | $33.580 |
| 25+ | $30.480 |
| 50+ | $28.320 |
| 100+ | $27.670 |
| 250+ | $27.110 |
Price for:Each
Minimum: 1
Multiple: 1
$42.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL WILCOXON |
|---|---|
| Manufacturer Part No | SF3Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 95AC2159 |
| Technical Datasheet | |
| For Use With | Vibration Sensors |
| SVHC | To Be Advised |
Product Overview
SF3 is an accelerometer mounting stud adapter. It adapts 10-32 to 1/4-28 threaded hole on structure. Stud mounting is the most reliable mounting option because it can achieve the sensor’s maximum frequency range and is highly recommended for permanent monitoring systems, high-frequency testing and harsh environments.
- Stainless steel construction
- Accepts all 1/4-28 compatible sensors
- Innovative dual lead thread design
- Thread size #1 - 10-32, thread size #2 - 1/4-28
- 0.315inch size
- 20 in-lb mounting torque
Technical Specifications
| For Use With | Vibration Sensors |
|---|
| SVHC | To Be Advised |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
