Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL
Manufacturer Part No10170897-I030010LFCopy
Newark Part No.15AM1281
Product RangeComboStak 10170897 Series
Your Part Number
100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.690 |
Price for:Each
Minimum: 1
Multiple: 1
$41.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL
Manufacturer Part No10170897-I030010LFCopy
Newark Part No.15AM1281
Product RangeComboStak 10170897 Series
No. of Conductors30Conductor
Pitch Spacing0.8mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial3.94"
Cable Length - Metric100mm
Jacket Color-
Product RangeComboStak 10170897 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Conductors
30Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
100mm
Product Range
ComboStak 10170897 Series
Pitch Spacing
0.8mm
Cable Length - Imperial
3.94"
Jacket Color
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
