Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJS-MV35-3SCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.23AC1113
Product RangeM Series
Your Part Number
178 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.820 |
| 10+ | $1.590 |
| 25+ | $1.520 |
| 50+ | $1.430 |
| 100+ | $1.320 |
| 250+ | $1.290 |
| 500+ | $1.210 |
| 1000+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AUDIO
Manufacturer Part NoACJS-MV35-3SCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.23AC1113
Product RangeM Series
Technical Datasheet
No. of Contacts4Contacts
GenderJack
Pin Diameter-
Connector MountingPCB Mount
Contact Plating-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Product RangeM Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ACJS-MV35-3S from Amphenol is a M series (single) 3.5mm phone stereo (3S) jack. The standard heavy duty contact provides excellent signal performance and the rugged designs excel in professional audio applications.
- Stereo TRS with additional switch contact
- Metal bore, metal nut and metal thread
- Vertical PCB mounting
- Flammability rating of insulating plastics is UL94V-0
- Current carrying capacity is 10A(depends on mating connector, cable), contact resistance is ≤10mohm
- Insulation resistance (initial) is <gt/>2Gohm
- Operating temperature range from -25°C to +70°C (-13°F to +158°F), protection class is IP40
- 1000 mating cycles
- Nylon PA66 30% glass filled connector shell
Applications
Audio
Technical Specifications
No. of Contacts
4Contacts
Pin Diameter
-
Contact Plating
-
Product Range
M Series
Gender
Jack
Connector Mounting
PCB Mount
Connector Body Material
Nylon (Polyamide), Glass Filled Body
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
