Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPROBE - FLUKE
Manufacturer Part NoACDC-3400 INDCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.11R8200
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $817.430 |
Price for:Each
Minimum: 1
Multiple: 1
$817.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoACDC-3400 INDCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.11R8200
Technical Datasheet
Current Measure AC Max1kA
Voltage Measure AC Max750V
Voltage Measure DC Max1kV
Resistance Measure Max66Mohm
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits3.75
Jaw Opening Max51mm
Product Range-
SVHCTo Be Advised
Product Overview
This CAT IV rated clamp is ideal for industrial applications and utilities that require an extra level of safety. Includes True RMS sensing for accuracy and dependability. Extra large jaw to accommodate wide diameter wires.
- True RMS
- Peak Hold
- Relative Zero
- Audible continuity
- Auto and manual ranging
- Data hold
- Backlight
- Diode Test
- Duty Cycle
- Accommodates conductors up to 2" (51mm) in diameter
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Test leads, Battery, User Manual and Carrying Case.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
Voltage Measure AC Max
750V
Resistance Measure Max
66Mohm
Range Selection
Auto, Manual
Jaw Opening Max
51mm
SVHC
To Be Advised
Current Measure AC Max
1kA
Voltage Measure DC Max
1kV
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
