Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPROBE - FLUKE
Manufacturer Part NoBAT-200Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55R0657
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $15.890 |
Price for:Each
Minimum: 1
Multiple: 1
$15.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoBAT-200Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55R0657
Technical Datasheet
Battery Technologies Supported-
Voltage Measuring Range DC-
External Height187mm
External Width109mm
External Depth27mm
Product Range-
SVHCTo Be Advised
Product Overview
The BAT-200 is a simple to use, portable universal Battery Tester for the standard and rechargeable batteries. Easy-to-read color-coded display with good, low and replace/recharge indicators.
- Compact design
- Ergonomic battery holder
- Compatible with 9V, AA, AAA, C, D and 1.5V button type
Applications
Industrial, Test & Measurement
Contents
Battery tester, User manual.
Technical Specifications
Battery Technologies Supported
-
External Height
187mm
External Depth
27mm
SVHC
To Be Advised
Voltage Measuring Range DC
-
External Width
109mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
