Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPROBE - FLUKE
Manufacturer Part NoDM78CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.40P4116
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $81.110 |
Price for:Each
Minimum: 1
Multiple: 1
$81.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoDM78CCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.40P4116
Technical Datasheet
DMM FunctionsAC/DC Voltage, Continuity, Resistance
No. of Digits3.75
DMM Response TypeAverage
Display Count3200
Range SelectionAuto, Manual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max34Mohm
Manufacturer Warranty-
Product Range-
SVHCTo Be Advised
Product Overview
The Amprobe DM78C Credit Card Size Multimeter is the smallest go-anywhere meter that measures voltage, continuity, diode and resistance.
- Smallest, go anywhere meter
- 5 functions/16 ranges
- Auto-off saves batteries
- Data hold
- Protective case included
- 3200-count display with analogue bargraph
Contents
Carrying case, battery, users manual and test leads.
Technical Specifications
DMM Functions
AC/DC Voltage, Continuity, Resistance
DMM Response Type
Average
Range Selection
Auto, Manual
Voltage Measure AC Max
600V
Current Measure AC Max
-
Manufacturer Warranty
-
SVHC
To Be Advised
No. of Digits
3.75
Display Count
3200
Voltage Measure DC Max
600V
Current Measure DC Max
-
Resistance Measure Max
34Mohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
