Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPROBE - FLUKE
Manufacturer Part NoIR-720.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.56AC3947
Product RangeIR-700 Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $172.780 |
Price for:Each
Minimum: 1
Multiple: 1
$172.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoIR-720.Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.56AC3947
Product RangeIR-700 Series
Technical Datasheet
Temperature Measuring Range-32°C to +1050°C
Accuracy %1.8%
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangeIR-700 Series
SVHCTo Be Advised
Product Overview
IR-720 is a 20:1 spot to distance ratio infrared thermometer, offers best in class accuracy and response time with a temperature measurement range of -26 °F to 1922 °F (-32 °C to 1050 °C). The IR-720 is specifically designed for HVAC/R, electrical, industrial maintenance, automotive as well as quality control and fire prevention applications.
- Check AC unit, ventilation, bearing, motor, transformer for overheating, bad electrical connections
- 20:1 distance to spot ratio
- Temp range of -26°F to 1922°F
- Precision accuracy and rapid response time
- Laser pointer, backlit dual LCD display
- Auto display hold and MAX/MIN memory
- Adjustable emissivity for measuring a variety of materials
Contents
IR-720, Battery (installed), Carrying case.
Technical Specifications
Temperature Measuring Range
-32°C to +1050°C
Operating Temperature Min
0°C
Product Range
IR-700 Series
Accuracy %
1.8%
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
