Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPROBE - FLUKE
Manufacturer Part NoNCV-1020.Copy
Newark Part No.97AC7205
Product RangeNCV Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $33.920 |
Price for:Each
Minimum: 1
Multiple: 1
$33.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoNCV-1020.Copy
Newark Part No.97AC7205
Product RangeNCV Series
Voltage Measuring Range AC50V to 1kV
Meter Display TypeLED
Operating Temperature Min0°C
Operating Temperature Max40°C
Product RangeNCV Series
Plug Type-
SVHCTo Be Advised
Product Overview
NCV-1020 Non-Contact Voltage (NCV) tester provides maximum safety and convenience for detecting AC voltage without interrupting electrical systems. Designed to conveniently fit in your shirt pocket, the NCV-1020 tester performs in indoor and outdoor settings. Safety tested to the highest category measurement, CAT IV 1000 V, as well as IP65 water and dust resistant, the NCV-1020 is fit for the toughest industrial applications.
- Detects AC voltage in cables, circuit breakers, wall sockets, junction boxes, fuses, extension cords
- Tests voltage through wire insulation
- Identifies cable breaks in wires, cords and lightning systems connected in series
- Identifies polarity (line vs. neutral) of receptacles and cables
- Safely tests voltage in non-contact way
Contents
NCV-1020, Batteries (installed).
Technical Specifications
Voltage Measuring Range AC
50V to 1kV
Operating Temperature Min
0°C
Product Range
NCV Series
SVHC
To Be Advised
Meter Display Type
LED
Operating Temperature Max
40°C
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
