Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPROBE - FLUKE
Manufacturer Part NoRS-1007 PRO.Copy
Newark Part No.56AC4226
Your Part Number
No Longer Available
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoRS-1007 PRO.Copy
Newark Part No.56AC4226
Technical Datasheet
Resistance Measurement Range1kohm
Voltage Measuring Range DC-
Voltage Measuring Range AC0V to 600V
Current Measuring Range DC-
Current Measuring Range AC0A to 1kA
Range SelectionManual
External Height261mm
External Width102mm
External Depth41mm
Weight474g
Product Range-
SVHCTo Be Advised
Product Overview
RS-1007 PRO CAT IV 1000 A analogue clamp meter is a great tool for tough electrical applications. The RS-1007 PRO works well in extreme temperatures (5 °F to 122 °F); where digital clamp LCD screens tend to freeze, this analogue clamp measures up to the test. The RS-1007 PRO does not require batteries for measuring Amps and Volts.
Contents
RS-1007 PRO CAT IV analogue clamp, Test leads, Battery (installed, for resistance measurement only), Users manual, Carrying case .
Technical Specifications
Resistance Measurement Range
1kohm
Voltage Measuring Range AC
0V to 600V
Current Measuring Range AC
0A to 1kA
External Height
261mm
External Depth
41mm
Product Range
-
Voltage Measuring Range DC
-
Current Measuring Range DC
-
Range Selection
Manual
External Width
102mm
Weight
474g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
