
| Quantity | Price |
|---|---|
| 1+ | $292.550 |
Product Information
Product Overview
The THWD-3 uses a precision capacitance sensor to deliver accurate performance with long term stability. This high accuracy instrument measures the full range of relative humidity from 0% to 100% and features an exceptionally wide ambient temperature measurement range from-20 °C (-4 °F) to 60 °C (140 °F). The sensor is mounted on along shaft extending from the top surface of the unit, making probing into ductwork and hard to reach areas more easy. The large LCD displays two measurements simultaneously with a full range of display options including hold, min, max, dew point (DP) and wet bulb (WB).
- Dual display
- Extended probe stem to easily access air ducts
- Dew Point
- Wet Bulb
- Min/Max readings
- Data Hold
- Capacitive sensor with protective cover
- Auto Power off
Applications
Sensing & Instrumentation, Test & Measurement, Portable Devices
Contents
Carrying case, batteries (installed) & users manual.
Technical Specifications
0% to 100% Relative Humidity
0.1°C
54mm
-
5%
240mm
34mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
