Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPROBE - FLUKE
Manufacturer Part NoTL1500Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55M1201
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $38.840 |
Price for:Each
Minimum: 1
Multiple: 1
$38.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoTL1500Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55M1201
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type BAlligator Clips x 2
Voltage Rating1kV
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric-
Lead Length - Imperial-
No. of Test Leads2
Product Range-
SVHCTo Be Advised
Product Overview
The TL1500 from Beha-Amprobe is a CAT IV/1000V heavy duty test lead switch alligator clips.
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
-
Product Range
-
Test Connector Type B
Alligator Clips x 2
Current Rating
-
Lead Length - Metric
-
No. of Test Leads
2
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
