
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.040 | $6.04 |
| Total Price | $6.04 | ||
| Quantity | Price |
|---|---|
| 1+ | $6.040 |
| 50+ | $4.760 |
| 100+ | $4.490 |
| 250+ | $4.400 |
| 500+ | $4.290 |
| 1000+ | $3.890 |
| 2500+ | $3.740 |
| 5000+ | $3.670 |
Product Information
Product Overview
AS5200L-AMFM is a 12bit on-axis magnetic rotary position sensor with redundant I²C and PWM outputs. It is an easy to program stacked dual-die magnetic rotary position sensor with redundant high-resolution 12bit I²C or PWM outputs. This contactless system measures the absolute angle of a diametric magnetized on-axis magnet. This AS5200L is designed for contactless potentiometer applications and its robust design eliminates the influence of any homogenous external stray magnetic fields. The industry-standard I²C interface supports simple user programming of non-volatile parameters without requiring a dedicated programmer. The AS5200L is ideally suited for embedded automotive applications where the sensor output is read by a close MCU. The two separate sensor dies enable safety-critical automotive applications like gear-shifters, contactless knobs, pedals, joysticks, and other angular position measurement solutions.
- Highest reliability and durability, contactless angle measurement
- Simple programming, simple user-programmable start and stop positions over the I²C interface
- Selectable output, digital output over I²C or PWM-encoded output
- Low-power consumption, automatic entry into low-power mode
- Easy setup, automatic magnet detection
- Small form factor, MLF-16 (5mm x 5mm) package with wettable flanks
- Robust environmental tolerance, wide temperature
- AEC-Q100 automotive qualified, accurate angle measurement
- Suitable for safety critical automotive applications
- MLF-16 package
Technical Specifications
500µA
16Pins
5.5V
125°C
-
No SVHC (21-Jan-2025)
MLF
4.5V
-40°C
-
SMD
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate