
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.742 | $0.74 |
| Total Price | $0.74 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.742 |
| 50+ | $0.485 |
| 100+ | $0.445 |
| 250+ | $0.437 |
| 500+ | $0.428 |
| 1000+ | $0.419 |
| 2500+ | $0.410 |
| 5000+ | $0.402 |
Product Information
Product Overview
AS6218-AWLT-S is a digital temperature sensor. It is a high-accuracy digital temperature sensor system that communicates via a 2-wire digital bus with other devices. It consists of a Si bandgap temperature sensor, an ADC, and a digital signal processor. The high-temperature accuracy and ultra-low power consumption (low operation and quiescent current) make the AS6218 ideally suited for mobile/battery-powered applications. It is an easy-to-integrate and use solution, featuring a factory-calibrated sensor, integrated linearization, and the possibility to use 8 different I²C addresses, enabling to use of eight AS621x devices on one bus. Additionally, the AS6218 temperature sensor system features an alert functionality, which triggers e.g. an interrupt to protect devices from excessive temperatures. Applications include electronic equipment, tablets, convertibles, laptop, personal computers, wearables, HVAC.
- Low power consumption is 6µA at operation (typical, at 4Hz)
- Supply voltage range from 1.71 to 3.6V (0°C to 125°C)
- Typical standby current consumption is 0.1µA (T= -40°C to 65°C)
- Typical current consumption (4 conversions /s) is 6µA (T= 65°C to 125°C serial bus inactive)
- Typical resolution is 16bits, conversion time range from 22 to 51ms
- Typical conversion rate is 4Conv/s (CR[1:0]=10)
- Maximum supply voltage rise time is 20ms (from 0.1V to 1.6V)
- ±0.08°C temperature accuracy between 0°C to 65°C
- WLCSP package, operating ambient temperature range from -40 to 125°C
Technical Specifications
Serial I2C
± 0.8°C
± 0.8°C
-40°C
125°C
WLCSP
1.71V
-
I2C
125°C
-
No SVHC (21-Jan-2025)
Digital
± 0.8°C
-40°C
125°C
WLCSP
6Pins
3.6V
16 bits
-40°C
-
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate