Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.100 |
| 10+ | $8.130 |
| 25+ | $7.540 |
| 50+ | $6.900 |
| 100+ | $6.110 |
| 250+ | $5.030 |
| 500+ | $4.820 |
| 1000+ | $4.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS8580-TSSOP
Newark Part No.51AM1867
Sensor TypeCapacitive Touch Sensor
No. of Channels4Channels
Output InterfaceSPI
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Sensor Case / PackageTSSOP
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Capacitive Touch Sensor
Output Interface
SPI
Supply Voltage Max
5.5V
No. of Pins
14Pins
Operating Temperature Max
125°C
Product Range
-
No. of Channels
4Channels
Supply Voltage Min
4.5V
Sensor Case / Package
TSSOP
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability