Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoBPW 34 FSRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel94AC3860RL
Cut Tape94AC3860
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.170 | $1.17 |
| Total Price | $1.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.170 |
| 50+ | $0.789 |
| 100+ | $0.580 |
| 250+ | $0.558 |
| 500+ | $0.535 |
| 1000+ | $0.504 |
| 2500+ | $0.429 |
| 5000+ | $0.408 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoBPW 34 FSRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel94AC3860RL
Cut Tape94AC3860
Technical Datasheet
No. of Pins2Pins
Diode Case StyleSMD
Wavelength of Peak Sensitivity950nm
Angle of Half Sensitivity ±60°
Dark Current2000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
950nm
Dark Current
2000pA
Operating Temperature Max
100°C
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SMD
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate