Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoBPY 62Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.94AC3876
Your Part Number
132 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 10+ | $2.700 |
| 100+ | $2.160 |
| 500+ | $1.940 |
| 1000+ | $1.830 |
| 2500+ | $1.760 |
| 5000+ | $1.720 |
Price for:Each
Minimum: 1
Multiple: 1
$3.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoBPY 62Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.94AC3876
Technical Datasheet
Wavelength Typ830nm
Viewing Angle16°
Power Consumption200mW
No. of Pins3Pins
Transistor Case StyleTO-18
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
830nm
Power Consumption
200mW
Transistor Case Style
TO-18
Automotive Qualification Standard
-
Viewing Angle
16°
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate