Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGB QSSPA1.13-HYJX-35-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel40AH1127RL
Cut Tape40AH1127
Product RangeOSCONIQ P 3030
Your Part Number
614 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.200 | $1.20 |
| Total Price | $1.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 50+ | $1.050 |
| 100+ | $0.949 |
| 250+ | $0.868 |
| 500+ | $0.741 |
| 1000+ | $0.665 |
| 2500+ | $0.589 |
| 5000+ | $0.568 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoGB QSSPA1.13-HYJX-35-1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Re-Reel40AH1127RL
Cut Tape40AH1127
Product RangeOSCONIQ P 3030
Technical Datasheet
Product RangeOSCONIQ P 3030
LED ColorBlue
Wavelength Typ470nm
Viewing Angle120°
Luminous Flux @ Test41lm
Forward Current If Max1.3A
Forward Current @ Test350mA
Forward Voltage @ Test2.93V
Luminous Intensity @ Test-
Power Dissipation Pd-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
OSCONIQ P 3030
Wavelength Typ
470nm
Luminous Flux @ Test
41lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Color
Blue
Viewing Angle
120°
Forward Current If Max
1.3A
Forward Voltage @ Test
2.93V
Power Dissipation Pd
-
MSL
MSL 2 - 1 year
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate