Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | GD CS8PM1.14-UOVJ-W4-1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel18AC7360RL Cut Tape18AC7360 |
| Product Range | OSLON SSL 80 |
| Your Part Number | |
| Technical Datasheet |
66 In Stock
600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.460 | $1.46 |
| Total Price | $1.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 50+ | $1.040 |
| 100+ | $0.780 |
| 250+ | $0.743 |
| 500+ | $0.705 |
| 1000+ | $0.668 |
| 2500+ | $0.599 |
| 5000+ | $0.598 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMS OSRAM GROUP |
|---|---|
| Manufacturer Part No | GD CS8PM1.14-UOVJ-W4-1Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | Re-Reel18AC7360RL Cut Tape18AC7360 |
| Product Range | OSLON SSL 80 |
| Technical Datasheet | |
| Product Range | OSLON SSL 80 |
| LED Color | Blue |
| Viewing Angle | 80° |
| Luminous Flux @ Test | - |
| Forward Current If Max | 1A |
| Forward Current @ Test | 350mA |
| Forward Voltage @ Test | 2.85V |
| Luminous Intensity @ Test | - |
| Power Dissipation Pd | - |
| Automotive Qualification Standard | - |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Product Range | OSLON SSL 80 |
|---|---|
| Viewing Angle | 80° |
| Forward Current If Max | 1A |
| Forward Voltage @ Test | 2.85V |
| Power Dissipation Pd | - |
| MSL | MSL 2 - 1 year |
| LED Color | Blue |
|---|---|
| Luminous Flux @ Test | - |
| Forward Current @ Test | 350mA |
| Luminous Intensity @ Test | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |